
Through-hole fixed inductor featuring a 6.8µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 2.2A and a saturation current of 2.8A. It exhibits a low DC resistance of 35mΩ and operates within a temperature range of -40°C to 125°C. The radial package has a 4mm lead pitch and a 6mm diameter, with a length of 6.5mm, suitable for tray packaging.
Wurth Electronics 744779068 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Diameter | 6mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Length | 6.5mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 39.7MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744779068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
