Surface mount fixed inductor featuring 500nH inductance with a 30% tolerance, designed for high current applications up to 13.2A RMS. This shielded, wirewound power choke utilizes a ferrite core material and offers a low DC resistance of 5mR. Operating across a wide temperature range from -40°C to 150°C, it boasts a saturation current of 23A and a self-resonant frequency of 182MHz. The component is RoHS compliant and packaged in cut tape for automated assembly.
Wurth Electronics 7447797050 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 13.2A |
| DC Resistance (DCR) | 5mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 500nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.2A |
| RoHS Compliant | Yes |
| Saturation Current | 23A |
| Self Resonant Frequency | 182MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.