Surface mount fixed inductor with 2.5µH inductance and 20% tolerance, designed for high current applications up to 8.4A. Features a shielded wirewound construction with a ferrite core, offering a low DC resistance of 10.2mΩ and a saturation current of 10.5A. Operates effectively across a wide temperature range from -40°C to 150°C, with a test frequency of 100kHz and a self-resonant frequency of 61MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7447797250 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 8.4A |
| DC Resistance (DCR) | 10.2mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.5uH |
| Length | 0.402inch |
| Max DC Current | 8.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0102R |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 61MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.