Shielded wirewound fixed inductor for surface mount applications. Features 3µH inductance with a 20% tolerance, tested at 100kHz. Offers a high RMS current rating of 8.4A and a saturation current of 10.5A, with a low DC resistance of 10.2mΩ. Operates across a wide temperature range from -40°C to 150°C.
Wurth Electronics 7447797300 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 10.2mR |
| Depth | 10.2mm |
| Height | 0.177inch |
| Inductance | 3uH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.4A |
| RoHS Compliant | Yes |
| Saturation Current | 10.5A |
| Self Resonant Frequency | 70MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
