
Surface mount shielded wirewound power choke with 3.6µH inductance and 20% tolerance. Features a ferrite core, 8.2A RMS current rating, and 8.5A saturation current. Operating temperature range is -40°C to 150°C, with a low DC resistance of 12.2mΩ. Dimensions are 10.2mm depth, 4.5mm height, and 10.2mm width.
Wurth Electronics 7447797360 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 8.2A |
| DC Resistance (DCR) | 12.2mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 3.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 6.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 55MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.