Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component operates with a 6.2A RMS current rating and a saturation current of 8A, exhibiting a low DC resistance of 19.5mΩ. Its ferrite core material ensures efficient performance up to 150°C, with a test frequency of 100kHz and a self-resonant frequency of 45MHz. Packaged in cut tape for automated assembly.
Wurth Electronics 7447797470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Max DC Current | 5.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.2A |
| Saturation Current | 8A |
| Self Resonant Frequency | 45MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 7447797470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.