
Surface mount fixed inductor with 6.2µH inductance and 20% tolerance. Features a shielded, wirewound construction with a ferrite core, rated for 5.7A RMS current and 7.4A saturation current. Operates across a -40°C to 150°C temperature range with a low DC resistance of 22.4mΩ. Dimensions are 10.2mm depth, 4.5mm height, and 10.2mm width.
Wurth Electronics 7447797620 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 5.7A |
| DC Resistance (DCR) | 22.4mR |
| Depth | 10.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.7A |
| RoHS Compliant | Yes |
| Saturation Current | 7.4A |
| Self Resonant Frequency | 36MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447797620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.