
Surface mount shielded wirewound power choke with 500nH inductance and 30% tolerance, designed for high current applications up to 18.5A RMS. Features a ferrite core material, 2.65mR DC resistance, and a saturation current of 18A. Operating temperature range from -40°C to 150°C, with a self-resonant frequency of 172MHz at 100kHz test frequency. Dimensions include a 10.2mm width, 10.2mm length, and 6.4mm height.
Wurth Electronics 7447798050 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 18.5A |
| DC Resistance (DCR) | 2.65mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 500nH |
| Inductance Tolerance | 30% |
| Lead Pitch | 5.8mm |
| Length | 0.402inch |
| Max DC Current | 9.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18.5A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 172MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798050 to view detailed technical specifications.
No datasheet is available for this part.