
Surface mount fixed inductor featuring 1.8µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component operates with a test frequency of 100kHz, offering a saturation current of 12.8A and a maximum DC current of 9A, with an RMS current rating of 14.5A. It boasts a low DC resistance of 4.5mΩ and a wide operating temperature range from -40°C to 150°C. Constructed with a metal, composite, and ferrite core, it measures 10.2mm in width, 0.402 inches in length, and 6.4mm in height, packaged on tape and reel.
Wurth Electronics 7447798180 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 14.5A |
| DC Resistance (DCR) | 4.5mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Length | 0.402inch |
| Max DC Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14.5A |
| RoHS Compliant | Yes |
| Saturation Current | 12.8A |
| Self Resonant Frequency | 74MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
