Surface mount fixed inductor featuring 24µH inductance with a 20% tolerance, designed for high current applications with a 4.5A RMS current rating. This shielded, wirewound power choke utilizes a ferrite core material and offers a DC resistance of 39.5mΩ. Operating within a temperature range of -40°C to 150°C, it has a saturation current of 3.25A and a test frequency of 100kHz. The component is packaged in tape and reel for automated assembly.
Wurth Electronics 7447798241 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 39.5mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 24uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5.8mm |
| Length | 0.402inch |
| Max DC Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.25A |
| Self Resonant Frequency | 16MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.