Surface mount fixed inductor featuring 2.5µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core material and offers a current rating of 13.7A RMS with a saturation current of 10.1A. It exhibits a low DC resistance of 4.95mΩ and operates across a wide temperature range from -40°C to 150°C. The component is supplied in tape and reel packaging.
Wurth Electronics 7447798250 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 13.7A |
| DC Resistance (DCR) | 4.95mR |
| Depth | 10.2mm |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 2.5uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 5.8mm |
| Length | 10.2mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.7A |
| RoHS Compliant | Yes |
| Saturation Current | 10.1A |
| Self Resonant Frequency | 57MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.