Surface mount shielded wirewound power choke with 7.2µH inductance and 30% tolerance. Features a 7.9A RMS current rating, 6A saturation current, and 12.8mΩ DC resistance. Operates from -40°C to 150°C with a ferrite core material. Dimensions include 10.2mm width, 0.402inch length, and 6.4mm height. Packaged in tape and reel.
Wurth Electronics 7447798720 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 7.9A |
| DC Resistance (DCR) | 12.8mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 7.2uH |
| Inductance Tolerance | 30% |
| Length | 0.402inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.9A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 31MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.