Wurth Electronics 744782012 technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 150mR |
| Inductance | 1.2nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744782012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.