
Inductor RF Chip Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.3Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744784068A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 6.8nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784068A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
