
This surface mount fixed inductor from Wurth Electronics features a ceramic core, a maximum operating temperature of 120°C, and a minimum operating temperature of -40°C. It has a current rating of 300mA, a DC resistance of 370mR, and an inductance of 8.2nH with a tolerance of 5%. The inductor is RoHS compliant and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744784082A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 370mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784082A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.