Wurth Electronics 74478602 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 2.2nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74478602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.