Wurth Electronics 744786047A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 200mR |
| Height | 800um |
| Height - Seated (Max) | 0.037inch |
| Inductance | 4.7nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786047A to view detailed technical specifications.
No datasheet is available for this part.