The WE-MK Series Ceramic Surface Mount Inductor is a fixed inductor with a ceramic core material, rated for 600mA of current and operating within a temperature range of -55°C to 125°C. It has a self-resonant frequency of 5GHz and is available in a 0603 package case. This inductor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744786056A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 5.6nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786056A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
