
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 500mA current rating, and 400mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 3.5GHz. Packaged in a 0603 (1608 metric) case.
Wurth Electronics 744786110A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 800um |
| Height - Seated (Max) | 0.037inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
