Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite powdered iron core and offers a 3A current rating. Key specifications include a low DC resistance of 33mΩ at 100kHz, a maximum operating temperature of 125°C, and dimensions of 7.8mm (L) x 7mm (W) x 4.5mm (H). Packaged in tape and reel for automated assembly.
Wurth Electronics 744787068 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 3A |
| DC Resistance (DCR) | 33mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 30MHz |
| Series | WE-PD2SR |
| Series Resistance | 27mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744787068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.