Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound component utilizes a composite ferrite core and offers a 2.7A current rating with a low DC resistance of 39mΩ. Operating from -40°C to 125°C, it has a saturation current of 2.8A and a self-resonant frequency of 28MHz, packaged in tape and reel for efficient assembly.
Wurth Electronics 744787082 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 39mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 28MHz |
| Series | WE-PD2SR |
| Series Resistance | 33mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744787082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.