Wurth Electronics 74479035 technical specifications.
| Type | RF Choke |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 130MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74479035 to view detailed technical specifications.
No datasheet is available for this part.