Wurth Electronics 74479081 technical specifications.
| Type | RF Choke |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74479081 to view detailed technical specifications.
No datasheet is available for this part.