Wurth Electronics 7447912 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Inductance | 100nH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | WE-MI |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.