Surface mount, shielded/molded multi-layer power inductor with a 2.2µH inductance value and 20% tolerance. Designed for general purpose applications, it operates at 1MHz with a maximum DC resistance of 0.176 Ohms. This component handles a current rating of 1.3A and is supplied in an 0805 package on tape and reel.
Wurth Electronics 74479275222 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479275222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.