
Surface mount power inductor with 2.2µH inductance and 20% tolerance. Features a shielded/molded multi-layer construction for power applications. Operates from -40°C to 125°C with a rated current of 1.6A and DC resistance of 135mΩ. This general-purpose inductor has a package size of 0806 and a self-resonance frequency of 40MHz.
Wurth Electronics 74479276222C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 135 |
| Rated Current-Max | 1.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479276222C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.