This shielded/molded inductor is a power chip inductor with a multi-layer technology. It has a maximum DC current rating of 5.5 amps and a maximum saturation current of 12 amps. The inductor's maximum DC resistance is 0.0125 ohms, and its minimum self-resonant frequency is 100 megahertz. The inductor is available in a 1210 case size with a product length of 3.4 millimeters, a height of 1.5 millimeters, and a product depth of 2.7 millimeters. It operates over a temperature range of -40 to 125 degrees Celsius.
Wurth Electronics 74479290125 technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Inductance | 0.25uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.5(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.0125Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74479290125 to view detailed technical specifications.
No datasheet is available for this part.