Wurth Electronics 744795080 technical specifications.
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744795080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.