RF Choke Multi-Layer 0.33uH 10% 25MHz 15Q-Factor Ferrite 0.55A 0.8Ohm DCR 0603 T/R
Wurth Electronics 744796233 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744796233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.