Wurth Electronics 7447965 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 1000nH |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.