This general purpose inductor is a surface mount component with a rated current of 0.9A and a DC resistance of 0.2 ohms. It has a nominal inductance of 1uH and a self resonance frequency of 120. The inductor is not shielded and is designed for power inductor applications. It is available in a 0603 package with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height. The operating temperature range is from -40 to 125 degrees Celsius.
Wurth Electronics 74479763210A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479763210A to view detailed technical specifications.
No datasheet is available for this part.