
This surface mount inductor is a general purpose inductor with a nominal inductance of 2.2uH and a DC resistance of 0.3Ohm. It has a maximum rated current of 0.8A and a self resonance frequency of 80. The inductor is designed for surface mount applications and has a package type of 0603. It operates within a temperature range of -40 to 125 degrees Celsius.
Wurth Electronics 74479763222 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479763222 to view detailed technical specifications.
No datasheet is available for this part.