
Wurth Electronics 74479774210 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.3 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1(Typ)A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 0.238Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74479774210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.