The 74479898233 is a shielded power choke from Wurth Electronics. It features a powdered iron core and a multi-layer technology. The device has a maximum DC current of 0.85A and a maximum saturation current of 1.1A. The inductance is 3.3uH with a tolerance of 20%. The device operates over a temperature range of -40 to 125°C. It is designed for surface mount applications and has a case size of 1210.
Wurth Electronics 74479898233 technical specifications.
| Type | Power Choke |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 0.38(Typ)Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74479898233 to view detailed technical specifications.
No datasheet is available for this part.