
Single-phase EMI filter designed for power line applications. Features a 2.5A current rating, 250V AC voltage rating, and 1mH inductance. Operates across a wide temperature range from -40°C to 125°C. This through-hole component has a compact 14mm x 7.5mm x 16mm footprint and is RoHS compliant.
Wurth Electronics 7448012501 technical specifications.
| Package/Case | 300 |
| Current Rating | 2.5A |
| Height | 16mm |
| Inductance | 1mH |
| Length | 14mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pin Length | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448012501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
