
Single-phase EMI filter designed for power line applications. Features a 5A current rating and 250V AC voltage rating. Offers 9mH inductance with a 50% tolerance, suitable for operation between -40°C and 125°C. Through-hole mounting and unshielded design with two lines. RoHS compliant.
Wurth Electronics 7448030509 technical specifications.
| Package/Case | 300 |
| Current Rating | 5A |
| Height | 25mm |
| Inductance | 9mH |
| Length | 22mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448030509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.