
Single-phase EMI filter designed for power line applications. Features a 10A current rating and 250V AC voltage rating. Operates across a temperature range of -40°C to 125°C. Includes 2 lines with 2mH inductance and 50% tolerance. Through-hole mounting with a compact 25mm height, 22mm length, and 13.5mm width. RoHS compliant.
Wurth Electronics 7448031002 technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Height | 25mm |
| Inductance | 2mH |
| Length | 22mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448031002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
