
Single-phase EMI filter designed for power line applications. Features a 15A current rating and 250V AC voltage rating. Offers 1mH inductance with a 50% tolerance, operating across a -40°C to 125°C temperature range. Through-hole mounting with a 2-line configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7448031501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Current Rating | 15A |
| Height | 25mm |
| Inductance | 1mH |
| Length | 23mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448031501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.