
Single-phase EMI filter designed for power line applications, featuring a 250V AC voltage rating and a 15A current capacity. This through-hole mounted component offers 2 lines and 2mH inductance, operating across a wide temperature range of -40°C to 125°C. It is RoHS compliant and packaged in bulk for efficient integration.
Wurth Electronics 7448041502 technical specifications.
| Package/Case | 300 |
| Current Rating | 15A |
| Height | 32mm |
| Inductance | 2mH |
| Length | 30mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448041502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.