Single-phase EMI filter designed for power line applications. Features a 250V AC voltage rating and a maximum current capacity of 18A. Operates reliably across a wide temperature range from -40°C to 125°C. This through-hole mounted component offers two lines for effective noise suppression. RoHS compliant for environmental responsibility.
Wurth Electronics 7448051804 technical specifications.
| Package/Case | 300 |
| Max Current Rating | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448051804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.