
Single-phase EMI filter designed for power line applications. Features a 32A current rating and a 250V AC voltage rating. Offers 900µH inductance with a 50% tolerance. Operating temperature range spans from -40°C to 125°C. Through-hole mounting with a 2-line configuration.
Wurth Electronics 7448053201 technical specifications.
| Package/Case | 300 |
| Current Rating | 32A |
| Height | 36mm |
| Inductance | 900uH |
| Length | 37mm |
| Max Current Rating | 32A |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448053201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.