The WE-CMBNC 2-Line Filter is a through hole unshielded component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 15A and a voltage rating of 250V AC. The filter is RoHS compliant and not Reach SVHC compliant. It is available in a bulk packaging with 15 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7448061507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Current Rating | 15A |
| Height | 46mm |
| Inductance | 7mH |
| Length | 46mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-CMBNC |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448061507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.