
Radial data line filter featuring 2 lines, 250V voltage rating, and 700mA current capacity. Offers 10mH inductance with a 30% tolerance, and a DC resistance of 350mR. Designed for through-hole mounting with a 4.5mm lead pitch. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Wurth Electronics 744821110 technical specifications.
| Package/Case | Radial |
| Current | 700mA |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 350mR |
| Depth | 7.5mm |
| Height | 18mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 15mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pin Length | 2.5mm |
| Reach SVHC Compliant | No |
| Resistance | 350MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 350mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744821110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
