Radial EMI/RFI data line filter featuring 2 lines, 250V AC voltage rating, and 0.5A current rating. This through-hole component offers 20mH inductance with a 30% tolerance, operating across a -40°C to 125°C temperature range. The filter is RoHS compliant and presented in a radial package with a 4.5mm lead pitch.
Wurth Electronics 744821120 technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Depth | 7.5mm |
| Height | 17.5mm |
| Inductance | 20mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Length | 15mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 1R |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744821120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.