Wurth Electronics 744821150 technical specifications.
| Depth | 7.5mm |
| Height | 18mm |
| Inductance | 5000H |
| Lead Pitch | 10mm |
| Length | 15mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744821150 to view detailed technical specifications.
No datasheet is available for this part.