
Single-phase EMI filter designed for power line applications, featuring 10A maximum DC current and 175µH inductance. Operates across a wide temperature range from -40°C to 125°C with a 250V AC rating. This through-hole, radial mount filter offers a 5mm lead pitch and 1mm lead diameter, with a low 4mΩ DC resistance. Compliant with RoHS and REACH standards, it is supplied in tray packaging.
Wurth Electronics 74482210002 technical specifications.
| Current | 10A |
| DC Resistance (DCR) | 4mR |
| Depth | 14.5mm |
| Height | 0.866inch |
| Inductance | 175uH |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 0.728inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-CMB HC |
| Tolerance | 30% |
| Width | 0.571inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74482210002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.