
This 2A EMI filter features a DC resistance of 70mR and operates within a temperature range of -40°C to 125°C. It is available in a through hole and radial package configuration. The filter is lead free and compliant with RoHS regulations.
Wurth Electronics 744822222 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 70mR |
| Depth | 13mm |
| Height | 22mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead Pitch | 7.7mm |
| Length | 17.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 70mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744822222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.