Through-hole radial data line filter featuring 2 lines and 2 functions. Offers a 3A current rating with a maximum DC current of 3A and a low DC resistance of 35mR. Inductance is 1mH with a 30% tolerance, operating across a temperature range of -40°C to 125°C. This RoHS compliant component is designed for EMI/RFI suppression.
Wurth Electronics 744822301 technical specifications.
| Package/Case | S |
| Current | 3A |
| Current Rating | 3A |
| DC Resistance (DCR) | 35mR |
| Depth | 13mm |
| Height | 22mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 7.7mm |
| Length | 17.5mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 35MR |
| RoHS Compliant | Yes |
| Series | WE-CMB |
| Series Resistance | 35mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744822301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.