
Two-line EMI/RFI data line filter with 700µH inductance and 5A maximum DC current. Features 15mΩ DC resistance, 250V operating voltage, and a wide operating temperature range of -40°C to 125°C. Through-hole mounting with radial termination and 5mm lead pitch. RoHS and REACH compliant.
Wurth Electronics 7448225007 technical specifications.
| Current | 5A |
| DC Resistance (DCR) | 15mR |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 700uH |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Series | WE-CMB HC |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448225007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.