
Power line filter for EMI/RFI suppression, featuring 2 lines and a 6.5A maximum DC current rating. This through-hole component offers 450µH inductance with a 30% tolerance and 10mΩ DC resistance. Operating temperature range spans -40°C to 125°C, with radial termination and a 5mm lead pitch. Designed for 250V operation at 50Hz, it is RoHS compliant.
Wurth Electronics 7448227005 technical specifications.
| Current | 6.5A |
| DC Resistance (DCR) | 10mR |
| Depth | 14.5mm |
| Height | 22mm |
| Inductance | 450uH |
| Lead Diameter | 1mm |
| Lead Pitch | 5mm |
| Length | 18.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Series | WE-CMB HC |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7448227005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.